CI12-DT2

ABB Installation Products
894-CI12-DT2
CI12-DT2

Mfr.:

Description:
Conduit Fittings & Accessories CONNECTOR INTERFACE NC12 DEUTSCH 2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:
630 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,80 € 28,00 €
2,65 € 66,25 €
2,46 € 246,00 €
2,15 € 537,50 €
2,09 € 1.045,00 €
1,82 € 1.820,00 €
1,70 € 4.250,00 €
1,63 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Conduit Fittings & Accessories
Connector Interface Fitting
Straight Elbow
26 mm
Polyamide (PA)
Black
Bulk
Brand: ABB Installation Products
Conduit Size: NC12/NW10
IP Rating: IP40
Series: LV Interface
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tradename: Harnessflex
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HarnessFlex® Specialty Conduit Systems

ABB Installation Products HarnessFlex® Specialty Conduit Systems provide superior protection for automotive wiring harnesses. HarnessFlex offers complete system solutions for the routing and protection of electrical wiring against damage by mechanical abrasion, liquid ingress, and corrosion salts. These ABB Installation Products specialty conduit systems ensure vulnerable connectors are not exposed to the elements, the impact of foreign bodies, and jet washing, all of which can cause malfunction and failure.