CI08-AS2

ABB Installation Products
894-CI08-AS2
CI08-AS2

Mfr.:

Description:
Conduit Fittings & Accessories CI FOR SUPERSEAL 2W NW7.5

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 651

Stock:
651 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,74 € 17,40 €
1,57 € 39,25 €
1,50 € 150,00 €
1,35 € 337,50 €
1,25 € 625,00 €
1,04 € 1.040,00 €
1,02 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Conduit Fittings & Accessories
Connector Interface Fitting
Straight Elbow
22.4 mm
Polyamide (PA)
Black
Bulk
Brand: ABB Installation Products
Conduit Size: NC08/NW7.5
IP Rating: IP40
Series: LV Interface
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Harnessflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HarnessFlex® Specialty Conduit Systems

ABB Installation Products HarnessFlex® Specialty Conduit Systems provide superior protection for automotive wiring harnesses. HarnessFlex offers complete system solutions for the routing and protection of electrical wiring against damage by mechanical abrasion, liquid ingress, and corrosion salts. These ABB Installation Products specialty conduit systems ensure vulnerable connectors are not exposed to the elements, the impact of foreign bodies, and jet washing, all of which can cause malfunction and failure.