BMN-13

ABB Installation Products
894-BMN-13
BMN-13

Mfr.:

Description:
Conduit Fittings & Accessories LOCKNUT PA6 PG13.5 BLK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,989 € 9,89 €
0,946 € 23,65 €
0,886 € 88,60 €
0,808 € 202,00 €
0,728 € 364,00 €
0,647 € 647,00 €
0,606 € 1.515,00 €
0,577 € 2.885,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Screws & Fasteners
Bulk
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Series: Non-metallic conduit systems
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: PMA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989

PMA® Flexible Cable Protection Systems

ABB Installation Products PMA® Flexible Cable Protection Systems are designed for use in mechanical engineering, rail infrastructure, robotics, and automation. These cable protection products from ABB include conduits that meet various technical requirements and protect cables from harsh environments. Conduit sizes range from 6mm to 125mm Ø and feature various options from lightweight to heavyweight and from pliable to highly flexible.