BCG-M631-L

ABB Installation Products
894-BCG-M631-L
BCG-M631-L

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips NP BRASS CG M63X1.5 29-35MM LONG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,29 € 146,29 €
134,26 € 1.342,60 €
129,09 € 3.356,34 €
124,79 € 6.239,50 €
117,90 € 11.790,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
General Purpose Cable Glands
Brass
M63 x 1.5
35 mm
Brand: ABB Installation Products
Length: 72 mm
Mounting Style: Panel
Factory Pack Quantity: 2
Subcategory: Wire & Cable Management
Tradename: Kopex-Ex
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7412200035
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.