AFP-6V-3D

ABB Installation Products
894-AFP-6V-3D
AFP-6V-3D

Mfr.:

Description:
Electrical Enclosure Accessories POWER PANEL FOR AFM-6V - 3 DUPLEX

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,95 € 67,95 €
60,59 € 605,90 €
58,26 € 1.165,20 €
56,31 € 2.815,50 €
53,21 € 5.321,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Electrical Enclosure Accessories
Covers
Floor Box
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Steel
Product Type: Electrical Enclosures
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Tradename: Steel City
Unit Weight: 267,619 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0