71W-DS-N

ABB Installation Products
894-71W-DS-N
71W-DS-N

Mfr.:

Description:
Junction Boxes RESI RECT 1G FLOOR BOX DUPLX NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
323,67 € 1.294,68 €
295,45 € 3.545,40 €
284,86 € 7.976,08 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Junction Boxes
Floor Box
Brand: ABB Installation Products
Product: Boxes
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 4
Subcategory: Enclosures, Racks and Boxes
Tradename: Steel City
Unit Weight: 739,355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.