5P23U3LD

ABB Installation Products
894-5P23U3LD
5P23U3LD

Mfr.:

Description:
Standard Circular Connector 20A,PLG,2P3W,DT,277V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.323,80 € 1.323,80 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Standard Circular Connector
Brand: ABB Installation Products
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Russellstoll
Unit Weight: 154,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.