54805

ABB Installation Products
894-54805
54805

Mfr.:

Description:
Terminals 2WAY CU SPLICE CONN LNGBRL NO6 BLU

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,76 € 3,76 €
3,18 € 159,00 €
3,02 € 755,00 €
2,98 € 1.490,00 €
2,86 € 2.860,00 €
2,70 € 6.750,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Terminals
Splices
Two-Way Splice
Not Insulated
Cable Mount / Free Hanging
Blue
Tin
Color-Keyed
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 44.5 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Voltage Rating: 600 V, 35 kV
Wire Gauge: 6 AWG
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Color-Keyed Compression Lugs

ABB Installation Products Color-Keyed Compression Lugs are designed to provide a high degree of reliability in electrical wiring. These compression lugs are banded by colored stripes or engraving to indicate the location of the die on the connector for compression. The color-keyed compression lugs produce a circumferential, hex-, or diamond-shaped compression rather than a simple indent. These compression lugs shape the connector and conductor into a solid using matching dies. The color-keyed compression lugs offer inspection capability and meet industry standards. These compression lugs allow terminations in narrow spaces without cable bending and minimal bus bar space. Typical applications include grounding and bonding, power distribution, renewable energy, data centers, rail and transit, commercial construction, and industrial automation.