54206

ABB Installation Products
894-54206
54206

Mfr.:

Description:
Terminals CU TP 2HL LUG STNDBRL NO4 1/4B GRY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,26 € 6,26 €
5,66 € 56,60 €
5,35 € 133,75 €
5,22 € 261,00 €
4,95 € 495,00 €
4,44 € 1.110,00 €
4,17 € 2.085,00 €
3,66 € 3.660,00 €
3,47 € 8.675,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Terminals
Lug Terminal
Lug
Crimp
Not Insulated
1/4 in
Cable Mount / Free Hanging
Gray
Tin
Color-Keyed
Brand: ABB Installation Products
Length: 51.6 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Voltage Rating: 600 V, 35 kV
Width: 13.2 mm
Wire Gauge: 4 AWG
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Color-Keyed Compression Lugs

ABB Installation Products Color-Keyed Compression Lugs are designed to provide a high degree of reliability in electrical wiring. These compression lugs are banded by colored stripes or engraving to indicate the location of the die on the connector for compression. The color-keyed compression lugs produce a circumferential, hex-, or diamond-shaped compression rather than a simple indent. These compression lugs shape the connector and conductor into a solid using matching dies. The color-keyed compression lugs offer inspection capability and meet industry standards. These compression lugs allow terminations in narrow spaces without cable bending and minimal bus bar space. Typical applications include grounding and bonding, power distribution, renewable energy, data centers, rail and transit, commercial construction, and industrial automation.