54205UT0312

ABB Installation Products
894-54205UT0312
54205UT0312

Mfr.:

Description:
Terminals NO6 STDBRL 2H NO10 0N 3/4 CL 30 DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,86 € 1.243,00 €
24,03 € 2.403,00 €
22,70 € 5.675,00 €
22,04 € 11.020,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Terminals
Color-Keyed
Brand: ABB Installation Products
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.