5343SST6

ABB Installation Products
894-5343SST6
5343SST6

Mfr.:

Description:
Conduit Fittings & Accessories 3/4 45 DEG 316 SS LT FITTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,38 € 2.593,80 €
250,07 € 7.502,10 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Conduit Fittings
Angled Fittings
Liquid Tight, 45 deg
NPY 3/4 in
Stainless Steel (AISI 316)
Metallic
Threaded
Brand: ABB Installation Products
Inside Diameter: 21 mm
IP Rating: IP66, IP67, IP68, IP69
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: T&B Liquidtight Systems
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547900030
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T&B Liquidtight Systems®

ABB Installation Products T&B Liquidtight Systems® deliver a complete solution for flexible metallic cable protection in a broad variety of applications, including wide or extreme temperature, aluminum, food and beverage, and computers. These products offer multiple global approvals and certifications, global technical documentation, and a wide size range from 3/8" to 6" (12mm to 155mm). The flexible metallic conduits feature high-quality cores and smooth extruded jackets. The T&B series includes steel/malleable iron, stainless steel, aluminum, high-temperature, brass nickel-plated, and push-in variants, covering a full range of temperature and ingress protection ratings. ABB T&B Liquidtight Systems provide protection from corrosion, oils, solvents, chemicals, water hosedown, low smoke, UV, and toxicity environments.