5342

ABB Installation Products
894-5342
5342

Mfr.:

Description:
Conduit Fittings & Accessories 1/2 IN INSUL 45 DEG LIQ TIGHT CON

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,98 € 13,98 €
12,55 € 125,50 €
10,66 € 533,00 €
9,85 € 2.462,50 €
9,21 € 4.605,00 €
8,45 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Brand: ABB Installation Products
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: T&B Industrial Fittings
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

T&B Liquidtight Systems®

ABB Installation Products T&B Liquidtight Systems® deliver a complete solution for flexible metallic cable protection in a broad variety of applications, including wide or extreme temperature, aluminum, food and beverage, and computers. These products offer multiple global approvals and certifications, global technical documentation, and a wide size range from 3/8" to 6" (12mm to 155mm). The flexible metallic conduits feature high-quality cores and smooth extruded jackets. The T&B series includes steel/malleable iron, stainless steel, aluminum, high-temperature, brass nickel-plated, and push-in variants, covering a full range of temperature and ingress protection ratings. ABB T&B Liquidtight Systems provide protection from corrosion, oils, solvents, chemicals, water hosedown, low smoke, UV, and toxicity environments.