4960NM

ABB Installation Products
894-4960NM
4960NM

Mfr.:

Description:
Conduit Fittings & Accessories 1/2IN 90D LT RELIEFCONN .12-.37 PA6

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,30 € 28,30 €
24,06 € 240,60 €
22,97 € 574,25 €
22,23 € 1.111,50 €
21,49 € 2.149,00 €
20,30 € 5.075,00 €
19,71 € 9.855,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
General Purpose Cable Glands
Nylon
Brand: ABB Installation Products
Screw/Thread Size: 1/2 NPT
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: T&B Industrial Fittings
Unit Weight: 27,216 g
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T&B® Cord & Cable Fittings

ABB Installation Products T&B® Cord and Cable Fittings offer easier installation and high performance in a broad product range to fit any application. The cord connector design features a neoprene bushing that produces liquid-tight installations. The T&B lineup includes compact Ranger® cord connectors in steel, stainless, aluminum, and non-metallic styles. The Ranger products feature twice the cable range with improved strain relief and a gland that limits cable bending. Another selection is the non-metallic Black Beauty® cord connectors, with tool-free installation. The Black Beauty connectors include a segmented chuck for liquid-tight neoprene bushings and high mechanical pullout performance. Suitable applications for ABB T&B Cord and Cable Fittings include harsh environments, pharmaceutical processing, food and beverage, industrial, and commercial.