3KF25

ABB Installation Products
894-3KF25
3KF25

Mfr.:

Description:
Cable Ties 2RD8:PK25:8AWG:RED BUTT SPLICE

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,57 € 171,57 €
146,91 € 1.469,10 €
141,64 € 3.541,00 €
140,58 € 7.029,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Ties
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 172,365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790