3743XU1

ABB Installation Products
894-3743XU1
3743XU1

Mfr.:

Description:
Standard Circular Connector 20A,REC,2P3W,FD,U1,125VAC,LESS BOX

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
537,51 € 537,51 €
498,04 € 4.980,40 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Standard Circular Connector
Brand: ABB Installation Products
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Russellstoll
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.