2922

ABB Installation Products
894-2922
2922

Mfr.:

Description:
Conduit Fittings & Accessories 1/2 IN RANGER CORD CONN .500-.750

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,78 € 14,78 €
12,56 € 125,60 €
12,50 € 250,00 €
12,26 € 613,00 €
11,76 € 1.176,00 €
11,45 € 2.290,00 €
11,27 € 5.635,00 €
11,10 € 11.100,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Cable Glands, Strain Reliefs & Cord Grips
Liquidtight Strain Relief Connectors, Straight
1 3/4 in
Steel
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Screw/Thread Size: 1/2 NPT
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: T&B Industrial Fittings
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

T&B® Cord & Cable Fittings

ABB Installation Products T&B® Cord and Cable Fittings offer easier installation and high performance in a broad product range to fit any application. The cord connector design features a neoprene bushing that produces liquid-tight installations. The T&B lineup includes compact Ranger® cord connectors in steel, stainless, aluminum, and non-metallic styles. The Ranger products feature twice the cable range with improved strain relief and a gland that limits cable bending. Another selection is the non-metallic Black Beauty® cord connectors, with tool-free installation. The Black Beauty connectors include a segmented chuck for liquid-tight neoprene bushings and high mechanical pullout performance. Suitable applications for ABB T&B Cord and Cable Fittings include harsh environments, pharmaceutical processing, food and beverage, industrial, and commercial.