2647

ABB Installation Products
894-2647
2647

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips 1INCH CHASE CONNECTOR

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
617,47 € 15.436,75 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
General Purpose
15.88 mm to 19.05 mm
Brand: ABB Installation Products
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Tradename: T&B Industrial Fittings
Unit Weight: 208,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547900010
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T&B® Cord & Cable Fittings

ABB Installation Products T&B® Cord and Cable Fittings offer easier installation and high performance in a broad product range to fit any application. The cord connector design features a neoprene bushing that produces liquid-tight installations. The T&B lineup includes compact Ranger® cord connectors in steel, stainless, aluminum, and non-metallic styles. The Ranger products feature twice the cable range with improved strain relief and a gland that limits cable bending. Another selection is the non-metallic Black Beauty® cord connectors, with tool-free installation. The Black Beauty connectors include a segmented chuck for liquid-tight neoprene bushings and high mechanical pullout performance. Suitable applications for ABB T&B Cord and Cable Fittings include harsh environments, pharmaceutical processing, food and beverage, industrial, and commercial.