2530

ABB Installation Products
894-2530
2530

Mfr.:

Description:
Conduit Fittings & Accessories 3/4 IN CORD CONN .125-.250 RANG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,93 € 13,93 €
12,07 € 120,70 €
11,45 € 229,00 €
11,27 € 563,50 €
9,95 € 995,00 €
9,29 € 1.858,00 €
9,09 € 4.545,00 €
8,63 € 8.630,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
General Purpose Cable Glands
50.22 mm
Steel
Panel
Brand: ABB Installation Products
Screw/Thread Size: 3/4 NPT
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: T&B Industrial Fittings
Unit Weight: 95,254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

T&B® Cord & Cable Fittings

ABB Installation Products T&B® Cord and Cable Fittings offer easier installation and high performance in a broad product range to fit any application. The cord connector design features a neoprene bushing that produces liquid-tight installations. The T&B lineup includes compact Ranger® cord connectors in steel, stainless, aluminum, and non-metallic styles. The Ranger products feature twice the cable range with improved strain relief and a gland that limits cable bending. Another selection is the non-metallic Black Beauty® cord connectors, with tool-free installation. The Black Beauty connectors include a segmented chuck for liquid-tight neoprene bushings and high mechanical pullout performance. Suitable applications for ABB T&B Cord and Cable Fittings include harsh environments, pharmaceutical processing, food and beverage, industrial, and commercial.