ABAC1017W21

AB Connectors / TT Electronics
990-ABAC1017W21
ABAC1017W21

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters SCRN TRAP FOR 38999 III STR SIZE 21 CAD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:
Adapters
MIL-DTL-38999 III
21
Rotatable Coupling
Aluminum
Straight
ABAC
Bulk
Brand: AB Connectors / TT Electronics
Cable Diameter: 27 mm
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Subcategory: Circular Connectors
Tradename: Screen Trap
Type: Screen Trap Adapter
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

38999 Series III Screen Trap Backshells

AB Connectors / TT Electronics 38999 Series III Screen Trap Backshells have a trademarked screen-trap design compatible with MIL-DTL-38999 Series III connectors. These backshells provide a simplified method of grounding overall shields. They are capable of terminating single, double, or optimized screens thereby making the Screen-Trap™ ideal where RFI, EMI, EMP, Tempest, or HIRF conditions apply. With no tooling required for assembly and fast termination, AB's backshells offer lower installation costs than other technologies. All Screen Trap™ backshells are tested to the American Specification AS85049 for connector backshells.