SD-153B

253-SD153B
SD-153B

Mfr.:

Description:
Speakers & Transducers Microphone 150ohm 28mm, 50mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Speakers & Transducers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receivers
Telephone
Pin
93 dBA
150 Ohms
50 mW
Round
Pin
28 mm
28 mm
Brand: AATC
Height: 7.4 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: Receiver
Factory Pack Quantity: 50
Subcategory: Audio Devices
Tradename: AATC
Voltage Rating: 50 mV
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
85182900
USHTS:
8518302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.