AZ-3035S-3C

AATC
253-AZ3035S3C
AZ-3035S-3C

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Piezo Buzzer 3500Hz 12VDC, 95dBA

In Stock: 879

Stock:
879 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2,59 €
2,33 € 23,30 €
2,19 € 109,50 €
1,87 € 187,00 €
1,75 € 437,50 €
1,54 € 770,00 €
1,27 € 1.270,00 €
1,20 € 3.000,00 €
1,16 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: AATC
Current Rating: 20 mA
Diameter: 30 mm
Dimensions: 30 mm x 9.5 mm
Frequency: 3.5 kHz
Height: 9.5 mm
Length: 29.7 mm
Mounting Style: Wire
Packaging: Bulk
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: Piezo
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 50
Subcategory: Audio Devices
Termination Style: Wire Lead
Tradename: AATC
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 29.7 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85318070
USHTS:
8531801500
ECCN:
EAR99