AZ-1740E-2P

AATC
253-AZ1740E2P
AZ-1740E-2P

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Buzzer 4000Hz 5VAC, 80dBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.265

Stock:
4.265 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,602 € 6,02 €
0,461 € 46,10 €
0,428 € 85,60 €
0,365 € 182,50 €
0,292 € 292,00 €
0,264 € 528,00 €
0,249 € 1.245,00 €
0,24 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
Piezoelectric
80 dBA
4 kHz
5 VAC
3 mA
Pin
Through Hole
18 mm
18 mm x 7.8 mm
Brand: AATC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 7.8 mm
Length: 17 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: Piezo
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Width: 17 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85318070
USHTS:
8531801500
ECCN:
EAR99

Piezo Buzzers

Advanced Acoustic Technology Corp. (AATC) piezo buzzers offer a 1mA to 75mA current range, 65dBA to 105dBA sound pressure range, and up to 14,000Hz frequency rating. Piezo buzzers include a piezo plate attached to their plastic housing. When given the input alternating Vpp signal, the piezo plate will vibrate up and down to produce sound. These buzzers are voltage-driven, and their sound output level (SPL) increases positively with voltage. AATC Piezo Buzzers are robust and shock-resistant, making them ideal for harsh environments.