AR-2732-PM-1

AATC
253-AR2732PM1
AR-2732-PM-1

Mfr.:

Description:
Microphones Microphone 50ohm 26.8mm, 30mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 943

Stock:
943 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,88 € 18,80 €
1,78 € 89,00 €
1,51 € 151,00 €
1,42 € 284,00 €
1,24 € 620,00 €
1,02 € 1.020,00 €
0,972 € 2.430,00 €
0,937 € 4.685,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Microphones
RoHS:  
Solder
26.8 mm
26.8 mm
26.8 mm
Brand: AATC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Microphones
Series: Receiver
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85182900
USHTS:
8518302000
ECCN:
EAR99