AR-1332DA-21W

253-AR1332DA21W
AR-1332DA-21W

Mfr.:

Description:
Speakers & Transducers 12.6 x 3.6mm 115dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Speakers & Transducers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receivers
Board Mount
115 dBA
32 Ohms
Round
Wire Leads
- 30 C
+ 70 C
12.6 mm
Brand: AATC
Dimensions: 12.6 mm x 3.6 mm
Height: 3.6 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: Receiver
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
85182900
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.