APD-1405-KX2

AATC
253-APD1405KX2
APD-1405-KX2

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Buzzer 4000Hz 5VAC, 75dBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2400   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
0,912 € 2.188,80 €
0,877 € 4.209,60 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS: N
Buzzers
Piezoelectric
75 dBA
4 kHz
5 VAC
SMD/SMT
SMD/SMT
Brand: AATC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 4.4 mm
Length: 14 mm
Packaging: Reel
Product Type: Audio Indicators & Alerts
Series: Piezo
Factory Pack Quantity: 600
Subcategory: Audio Devices
Tradename: AATC
Width: 14 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85318070
USHTS:
8531801500
ECCN:
EAR99

Piezo Buzzers

Advanced Acoustic Technology Corp. (AATC) piezo buzzers offer a 1mA to 75mA current range, 65dBA to 105dBA sound pressure range, and up to 14,000Hz frequency rating. Piezo buzzers include a piezo plate attached to their plastic housing. When given the input alternating Vpp signal, the piezo plate will vibrate up and down to produce sound. These buzzers are voltage-driven, and their sound output level (SPL) increases positively with voltage. AATC Piezo Buzzers are robust and shock-resistant, making them ideal for harsh environments.