APD-1305-PA

AATC
253-APD1305PA
APD-1305-PA

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Buzzer 4100Hz 5VAC, 70dBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,839 € 839,00 €
0,791 € 1.582,00 €
0,764 € 3.820,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS: N
Buzzers
Piezoelectric
70 dBA
4.1 kHz
5 VAC
SMD/SMT
SMD/SMT
Brand: AATC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 2.5 mm
Length: 13 mm
Packaging: Reel
Product Type: Audio Indicators & Alerts
Series: Piezo
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Tradename: AATC
Width: 13 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85318070
USHTS:
8531801500
ECCN:
EAR99

Piezo Buzzers

Advanced Acoustic Technology Corp. (AATC) piezo buzzers offer a 1mA to 75mA current range, 65dBA to 105dBA sound pressure range, and up to 14,000Hz frequency rating. Piezo buzzers include a piezo plate attached to their plastic housing. When given the input alternating Vpp signal, the piezo plate will vibrate up and down to produce sound. These buzzers are voltage-driven, and their sound output level (SPL) increases positively with voltage. AATC Piezo Buzzers are robust and shock-resistant, making them ideal for harsh environments.