AMF-O60F42-NWH27

AATC
253-AMFO60F42NWH27
AMF-O60F42-NWH27

Mfr.:

Description:
Microphones Microphone -42dB Omnidirectional
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
0,903 € 0,90 €
0,808 € 8,08 €
0,766 € 38,30 €
0,629 € 62,90 €
0,587 € 117,40 €
0,519 € 259,50 €
0,409 € 409,00 €
0,373 € 932,50 €
0,36 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 42 dB
Wire Lead
6 mm
2.7 mm
2 V
Brand: AATC
Packaging: Bulk
Product Type: Microphones
Series: ECM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85181000
USHTS:
8518108030
ECCN:
EAR99

ECM Microphones

Advanced Acoustic Technology Corp. (AATC) ECM Microphones feature a -52dB to -25dB sensitivity range, 200µA to 500µA current range, and up to 4.5V voltage rating. These AATC ECM microphones offer noise-canceling, omnidirectional, and unidirectional options. Omnidirectional microphones can receive sound from all angles, while unidirectional microphones receive sound from the front.