AMB-O60F42-2FWH

AATC
253-AMBO60F422FWH
AMB-O60F42-2FWH

Mfr.:

Description:
Microphones Microphone -42dB Omnidirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
1,20 € 12,00 €
1,14 € 57,00 €
0,929 € 92,90 €
0,869 € 173,80 €
0,771 € 385,50 €
0,608 € 608,00 €
0,555 € 1.387,50 €
0,535 € 2.675,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 42 dB
Wire Lead
6 mm
2.7 mm
2 V
Brand: AATC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Microphones
Series: ECM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85181000
USHTS:
8518108030
ECCN:
EAR99