AMB-O60F36-4CW

AATC
253-AMBO60F364CW
AMB-O60F36-4CW

Mfr.:

Description:
Microphones Microphone -36dB Omnidirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,759 € 759,00 €
0,716 € 1.790,00 €
0,691 € 3.455,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 36 dB
Wire Lead
6 mm
2.7 mm
2 V
Brand: AATC
Packaging: Bulk
Product Type: Microphones
Series: ECM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
85181000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECM Microphones

Advanced Acoustic Technology Corp. (AATC) ECM Microphones feature a -52dB to -25dB sensitivity range, 200µA to 500µA current range, and up to 4.5V voltage rating. These AATC ECM microphones offer noise-canceling, omnidirectional, and unidirectional options. Omnidirectional microphones can receive sound from all angles, while unidirectional microphones receive sound from the front.