AMB-O40J42-CWH3-LF

AATC
253-AMBO40J42CWH3LF
AMB-O40J42-CWH3-LF

Mfr.:

Description:
Microphones Microphone -42dB Omnidirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
1,01 € 10,10 €
0,963 € 48,15 €
0,786 € 78,60 €
0,734 € 146,80 €
0,649 € 324,50 €
0,513 € 513,00 €
0,467 € 1.167,50 €
0,451 € 2.255,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 42 dB
Wire Lead
4 mm
1.5 mm
2 V
Brand: AATC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Microphones
Series: ECM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85181000
USHTS:
8518108030
ECCN:
EAR99