AK-200810-MM-1CV4

AATC
253-AK200810MM1CV4
AK-200810-MM-1CV4

Mfr.:

Description:
Speakers & Transducers Speaker 8ohm 20mm, 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1.010,00 €
0,955 € 2.387,50 €
0,92 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Speakers & Transducers
RoHS:  
Speakers
Dynamic
Free Hanging
1.15 kHz
94 dBA
8 Ohms
Round
Wire Leads
20 mm
Brand: AATC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 7.1 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: Speaker Connector & Wire
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85182900
USHTS:
8518298000
ECCN:
EAR99

Micro-Speakers

Advanced Acoustic Technology Corp. (AATC) Micro-Speakers feature a 110Hz to 20kHz frequency range, 72dB to 121dBA sound pressure level, and up to 100Ω impedance. These speakers come in round, oval, rectangle, or square varieties with diameters from 10mm to 98mm. AATC Micro-Speakers are good at playing out multi-tone audio content such as the human voice and music.