AE-3113E-1N

AATC
253-AE3113E1N
AE-3113E-1N

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Buzzer 31Phi, 1300Hz
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
0,869 € 0,87 €
0,781 € 7,81 €
0,74 € 18,50 €
0,608 € 60,80 €
0,578 € 144,50 €
0,491 € 245,50 €
0,396 € 396,00 €
0,361 € 902,50 €
0,348 € 1.740,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS: N
Elements
Piezo Plate
1.3 kHz
Free Hanging
31 mm
Brand: AATC
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: Piezo
Factory Pack Quantity: 500
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
85318070
USHTS:
8531801500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Piezo Buzzers

Advanced Acoustic Technology Corp. (AATC) piezo buzzers offer a 1mA to 75mA current range, 65dBA to 105dBA sound pressure range, and up to 14,000Hz frequency rating. Piezo buzzers include a piezo plate attached to their plastic housing. When given the input alternating Vpp signal, the piezo plate will vibrate up and down to produce sound. These buzzers are voltage-driven, and their sound output level (SPL) increases positively with voltage. AATC Piezo Buzzers are robust and shock-resistant, making them ideal for harsh environments.