AE-2038E-4WA

AATC
253-AE2038E4WA
AE-2038E-4WA

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Buzzer 20Phi, 3800Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.393

Stock:
1.393 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,527 € 5,27 €
0,404 € 40,40 €
0,375 € 93,75 €
0,319 € 159,50 €
0,255 € 255,00 €
0,23 € 575,00 €
0,218 € 1.090,00 €
0,211 € 2.110,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: AATC
Diameter: 20 mm
Dimensions: 20 mm x 0.28 mm
Frequency: 3.8 kHz
Mounting Style: Free Hanging
Packaging: Bulk
Product: Elements
Product Type: Audio Indicators & Alerts
Series: Piezo
Factory Pack Quantity: 500
Subcategory: Audio Devices
Termination Style: Wire Lead
Tradename: AATC
Type: Piezo Plate
Voltage Rating: 20 VAC
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85318070
CNHTS:
8531801000
USHTS:
8531801500
ECCN:
EAR99

Piezo Buzzers

Advanced Acoustic Technology Corp. (AATC) piezo buzzers offer a 1mA to 75mA current range, 65dBA to 105dBA sound pressure range, and up to 14,000Hz frequency rating. Piezo buzzers include a piezo plate attached to their plastic housing. When given the input alternating Vpp signal, the piezo plate will vibrate up and down to produce sound. These buzzers are voltage-driven, and their sound output level (SPL) increases positively with voltage. AATC Piezo Buzzers are robust and shock-resistant, making them ideal for harsh environments.