AE-1560E-WV2

AATC
253-AE1560EWV2
AE-1560E-WV2

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Buzzer 15Phi, 6000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,572 € 5,72 €
0,439 € 43,90 €
0,408 € 102,00 €
0,346 € 173,00 €
0,277 € 277,00 €
0,25 € 625,00 €
0,237 € 1.185,00 €
0,228 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS: N
Brand: AATC
Diameter: 15 mm
Frequency: 6 kHz
Mounting Style: Free Hanging
Packaging: Bulk
Product: Elements
Product Type: Audio Indicators & Alerts
Series: Piezo
Factory Pack Quantity: 500
Subcategory: Audio Devices
Termination Style: Wire Lead
Tradename: AATC
Type: Piezo Plate
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85318070
USHTS:
8531801500
ECCN:
EAR99

Piezo Buzzers

Advanced Acoustic Technology Corp. (AATC) piezo buzzers offer a 1mA to 75mA current range, 65dBA to 105dBA sound pressure range, and up to 14,000Hz frequency rating. Piezo buzzers include a piezo plate attached to their plastic housing. When given the input alternating Vpp signal, the piezo plate will vibrate up and down to produce sound. These buzzers are voltage-driven, and their sound output level (SPL) increases positively with voltage. AATC Piezo Buzzers are robust and shock-resistant, making them ideal for harsh environments.