ADI-1003S-C-2

AATC
253-ADI1003SC2
ADI-1003S-C-2

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount EM Buzzer 2700Hz 3VDC, 80dBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
1,33 € 1.596,00 €
1,29 € 3.096,00 €
1,25 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
Electromagnetic
80 dBA
2.7 kHz
3 VDC
SMD/SMT
SMD/SMT
Brand: AATC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 4.8 mm
Length: 9.5 mm
Packaging: Reel
Product Type: Audio Indicators & Alerts
Series: Electro Magnetic
Factory Pack Quantity: 600
Subcategory: Audio Devices
Tradename: AATC
Width: 9.5 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85318070
USHTS:
8531801500
ECCN:
EAR99

Magnetic Buzzers

Advanced Acoustic Technology Corp. (AATC) Magnetic Buzzers offer up to 92dBA sound pressure rating, 2000Hz to 4000Hz frequency range, and 1.5VAC to 12VAC voltage range. These magnetic buzzers include a silicon metal plate, magnet, coil, and yoke assembled within the plastic housing. If the buzzer contains an oscillation circuit, it is called a self-driven buzzer or "indicator." If the buzzer does not have an oscillation circuit, it is known as an externally driven buzzer or "transducer." AATC Magnetic Buzzers are suited for applications that remain still and are in stable environments.