AD-85D3CR

AATC
253-AD85D3CR
AD-85D3CR

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount EM Buzzer 2700Hz 3VAC, 83dBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
1.000
Expected 7/29/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,30 € 13,00 €
1,22 € 30,50 €
1,04 € 104,00 €
0,98 € 245,00 €
0,854 € 427,00 €
Full Reel (Order in multiples of 1000)
0,707 € 707,00 €
0,667 € 1.334,00 €
0,643 € 3.215,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
Electromagnetic
83 dBA
2.7 kHz
3.3 VAC
80 mA
SMD/SMT
SMD/SMT
8.5 mm x 8.5 mm x 3 mm
Brand: AATC
Height: 4 mm
Length: 8.5 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Audio Indicators & Alerts
Series: Electro Magnetic
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Tradename: AATC
Width: 8.5 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
85318070
CNHTS:
8531801000
USHTS:
8531801500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Buzzers

Advanced Acoustic Technology Corp. (AATC) Magnetic Buzzers offer up to 92dBA sound pressure rating, 2000Hz to 4000Hz frequency range, and 1.5VAC to 12VAC voltage range. These magnetic buzzers include a silicon metal plate, magnet, coil, and yoke assembled within the plastic housing. If the buzzer contains an oscillation circuit, it is called a self-driven buzzer or "indicator." If the buzzer does not have an oscillation circuit, it is known as an externally driven buzzer or "transducer." AATC Magnetic Buzzers are suited for applications that remain still and are in stable environments.