AC-E12F3A

253-ACE12F3A
AC-E12F3A

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount EM Buzzer 2048Hz 3VAC, 80dBA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 991

Stock:
991 Can Dispatch Immediately
Quantities greater than 991 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,781 € 7,81 €
0,74 € 37,00 €
0,607 € 60,70 €
0,568 € 113,60 €
0,501 € 250,50 €
0,396 € 396,00 €
0,361 € 902,50 €
0,348 € 1.740,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Buzzers
Electromagnetic
80 dBA
2.048 kHz
3 VAC
Pin
Free Hanging
Brand: AATC
Height: 3.8 mm
Length: 12 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: Electro Magnetic
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Width: 12 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
85318070
USHTS:
8531801500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.