UPS-APLX7F-A20-0464

AAEON UP
409-UPSAPLX7FA200464
UPS-APLX7F-A20-0464

Mfr.:

Description:
Single Board Computers UP (UP Squared) board with Apollo Lake Intel ATOM Quad Core x7-E3950 up to 1.9GHz, on board 4GB DDR4, 64GB eMMC

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 8/21/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
461,36 € 461,36 €

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Single Board Computers
RoHS:  
UP
Intel
Atom E3950
Atom E3950
1.6 GHz
8 GB
4 GB
5 V
DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0
0 C
+ 60 C
90 mm x 85.6 mm
Box
Brand: AAEON UP
Product Type: Single Board Computers
Factory Pack Quantity: 20
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UP Squared Board

AAEON UP Squared Boards are fast, high-performance x86 maker boards based on the Intel Apollo Lake platform. Features of the UP Squared Board are multiple USB 3.0 ports, double Gigabit Ethernet, and HDMI making it ideal for solutions in the Internet of Things (IoT). The vector units image processing unit and precision timing management synchronize the CPU with the I/O, making graphic processing effortless. With a 40 Pin I/O connector, the expansion capabilities of the UP Squared go further with more possibilities.

UP Squared 6000 Industrial Platform

AAEON UP Squared 6000 Industrial Platform includes embedded box and single-board computers (SBCs) based on the Intel® Atom® x6000E series and Intel Pentium® and Celeron® N and J series processors. The platform combines connectivity, a flexible I/O loadout, and powerful computing in a compact, power-efficient platform. Additional features include Time-Sensitive Networking (TSN), Time-Coordinated Computing (TCC), in-band ECC, onboard TPM 2.0, and an additional carrier board to unlock PSE applications. AAEON UP Squared 6000 Industrial Platform is optimized for automation, robotics, and industrial applications.