UPN-APLP4F-A10-0864

AAEON UP
409-UPNAPLP4FA100864
UPN-APLP4F-A10-0864

Mfr.:

Description:
Single Board Computers UP Sqaured Pro, UPN-APL01.CPU N4200(F1).Memory 8GB.eMMC 64GB, 12-24V DC-in,REV.A1.0

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
13
Expected 6/4/2026
40
Expected 9/4/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
572,47 € 572,47 €

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Single Board Computers
RoHS:  
UP
10.16 cm x 10.16 cm
Intel
Pentium N4200
Pentium N4200
8 GB
8 GB
12 V to 24 V
Audio, DP, HDMI, RS-232/422/485, USB
0 C
+ 60 C
101.6 mm x 101.6 mm
Box
Brand: AAEON UP
Memory Size: 64 GB
Memory Type: eMMC
Number of Cores: 1 Core
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 20
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
USHTS:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UP Squared 6000 Industrial Platform

AAEON UP Squared 6000 Industrial Platform includes embedded box and single-board computers (SBCs) based on the Intel® Atom® x6000E series and Intel Pentium® and Celeron® N and J series processors. The platform combines connectivity, a flexible I/O loadout, and powerful computing in a compact, power-efficient platform. Additional features include Time-Sensitive Networking (TSN), Time-Coordinated Computing (TCC), in-band ECC, onboard TPM 2.0, and an additional carrier board to unlock PSE applications. AAEON UP Squared 6000 Industrial Platform is optimized for automation, robotics, and industrial applications.

Squared Pro

AAEON UP Squared Pro provides an up-to-date platform based on the UP Squared board with greater expandability, I/O features, and support for 5G and AI accelerators. The UP Squared Pro is powered by the Intel® Celeron® N3350, Pentium® N4200, and Atom™ E3950 processors (formerly known as Apollo Lake) with up to 8GB of onboard memory to power automation or AI Edge Computing.