UPN-APLC2F-A10-0232

AAEON UP
409-UPNAPLC2FA100232
UPN-APLC2F-A10-0232

Mfr.:

Description:
Single Board Computers UP Squared Pro, UPN-APL01.CPU N3350(F1).Memory 2GB.eMMC 32GB, 12-24V DC-in ,REV.A1.0

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 6/5/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
370,67 € 370,67 €

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Single Board Computers
RoHS:  
Intel
Celeron N3350
Celeron N3350
1.1 GHz
4 GB
2 GB
12 V
Audio, DP, eDP, Ethernet, GPIO, HDMI, MIPI-CSI, RS-232/422/485, SATA III, UART, USB 2.0, USB 3.2
0 C
101.6 mm x 101.6 mm
Box
Brand: AAEON UP
Product Type: Single Board Computers
Factory Pack Quantity: 20
Subcategory: Computing
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
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Squared Pro

AAEON UP Squared Pro provides an up-to-date platform based on the UP Squared board with greater expandability, I/O features, and support for 5G and AI accelerators. The UP Squared Pro is powered by the Intel® Celeron® N3350, Pentium® N4200, and Atom™ E3950 processors (formerly known as Apollo Lake) with up to 8GB of onboard memory to power automation or AI Edge Computing.