EPM570T100C5N

Altera
989-EPM570T100C5N
EPM570T100C5N

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 6/22/2026
270
Expected 8/21/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,86 € 30,86 €
28,98 € 724,50 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
EPM570
SMD/SMT
TQFP-100
2.5 V, 3.3 V
440 Macrocell
76 I/O
0 C
304 MHz
+ 70 C
5.4 ns
Tray
Brand: Altera
Memory Type: Flash
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 57
Number of Logic Elements: 570
Operating Supply Current: 55 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 8192 bit
Tradename: MAX II
Part # Aliases: 968702
Unit Weight: 3,774 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310055
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.