EP4CE30F29C6N

Altera
989-EP4CE30F29C6N
EP4CE30F29C6N

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 9/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,93 € 83,93 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
REACH - SVHC:
EP4CE30 Cyclone IV E
28848 LE
594 kbit
532 I/O
1.15 V
1.25 V
0 C
+ 85 C
SMD/SMT
FBGA-780
Tray
Brand: Altera
Maximum Operating Frequency: 200 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1803 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 36
Subcategory: Programmable Logic ICs
Total Memory: 594 kbit
Tradename: Cyclone IV
Part # Aliases: 972522
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cyclone® IV FPGAs

Altera Cyclone® IV FPGAs extend the power- and cost-optimized Cyclone FPGA series that is engineered for very low cost and power consumption, making the devices ideal for high-volume, cost-sensitive applications across industries such as wireless, broadcast, industrial, and retail electronics. Cyclone IV devices are available in two variants: the Cyclone IV E (FPGA fabric and I/O optimized for low power and high functionality) and the Cyclone IV GX, which adds low-power 3.125Gbps transceiver inputs and outputs supporting multiple serial channel protocols and PCIe 1.0 x1/x2/x4 lane capabilities.