EP4CE15F17C9LN

Altera
989-EP4CE15F17C9LN
EP4CE15F17C9LN

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,13 € 3.161,70 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
EP4CE15 Cyclone IV E
15408 LE
504 kbit
165 I/O
1 V
1 V
0 C
+ 70 C
SMD/SMT
FBGA-256
Tray
Brand: Altera
Maximum Operating Frequency: 200 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 963 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 504 kbit
Tradename: Cyclone IV
Part # Aliases: 967293
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Cyclone® IV FPGAs

Altera Cyclone® IV FPGAs extend the power- and cost-optimized Cyclone FPGA series that is engineered for very low cost and power consumption, making the devices ideal for high-volume, cost-sensitive applications across industries such as wireless, broadcast, industrial, and retail electronics. Cyclone IV devices are available in two variants: the Cyclone IV E (FPGA fabric and I/O optimized for low power and high functionality) and the Cyclone IV GX, which adds low-power 3.125Gbps transceiver inputs and outputs supporting multiple serial channel protocols and PCIe 1.0 x1/x2/x4 lane capabilities.