EP3C5U256C8N

Altera
989-EP3C5U256C8N
EP3C5U256C8N

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,29 € 38,29 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Cyclone III EP3C5
5136 LE
321 ALM
414 kbit
182 I/O
1.15 V
1.25 V
0 C
+ 85 C
SMD/SMT
UBGA-256
Tray
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Maximum Operating Frequency: 315 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 321 LAB
Operating Supply Voltage: 1.15 V to 1.25 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 119
Subcategory: Programmable Logic ICs
Total Memory: 423936 bit
Tradename: Cyclone III
Part # Aliases: 973116
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99