EP3C40F780I7N

Altera
989-EP3C40F780I7N
EP3C40F780I7N

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 7/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
425,25 € 425,25 €
414,26 € 10.356,50 €
108 Quote

Non-RoHS Version

Altera EP3C40F780I7
Altera
FPGA - Field Programmable Gate Array

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Cyclone III EP3C40
39600 LE
2475 ALM
1.11 Mbit
535 I/O
1.15 V
1.25 V
- 40 C
+ 100 C
SMD/SMT
FBGA-780
Tray
Brand: Altera
Maximum Operating Frequency: 315 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2475 LAB
Operating Supply Voltage: 1.15 V to 1.25 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 36
Subcategory: Programmable Logic ICs
Total Memory: 1161216 bit
Tradename: Cyclone III
Part # Aliases: 973109
Unit Weight: 36,651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SoC FPGA Family

Altera SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The devices combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.