NAS1000N20S05

NetPower Technologies
864-NAS1000N20S05
NAS1000N20S05

Mfr.:

Description:
DC/DC Converters - SMD SMT 8.5-18V input 0.8-3.3V 20A output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 96   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,55 € 2.740,80 €
28,43 € 4.093,92 €
28,27 € 8.141,76 €
528 Quote

Product Attribute Attribute Value Select Attribute
NetPower Technologies
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
66 W
12 V
8.5 V
18 V
3.3 V
20 A
Brand: NetPower Technologies
Input Voltage: 8.5 V to 18 V
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.