NAS0000N20S05

NetPower Technologies
864-NAS0000N20S05
NAS0000N20S05

Mfr.:

Description:
DC/DC Converters - SMD SMT 2.5-5.5V input 0.8-3.3V 20A output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 96   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,80 € 1.420,80 €
14,56 € 2.096,64 €
14,24 € 4.101,12 €
14,02 € 7.402,56 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
NetPower Technologies
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
66 W
2.5 V
5.5 V
3.3 V
20 A
Brand: NetPower Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 2.5 V to 5.5 V
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99