HRS4018N040R25

NetPower Technologies
864-HRS4018N040R25
HRS4018N040R25

Mfr.:

Description:
DC/DC Converters - Through Hole 72W 48V to 1.8V 40A Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 27   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,68 € 1.773,36 €
64,62 € 3.489,48 €
63,58 € 6.866,64 €
252 Quote

Product Attribute Attribute Value Select Attribute
NetPower Technologies
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
72 W
48 V
36 V
75 V
1.8 V
40 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
HRS
Brand: NetPower Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

NetPower Half-Brick DC-DC Converters: HRS Series

NetPower's HRS Series Half-Brick DC-DC Converter feature ultra-high efficiency of 91% (3.3Vout), high output current of 70A nominal, wide input voltage range of 36V to 75V, and industry leading power density of 98.1 W/in3. The high performance efficiency, low profile DC-DC converters offer an optional baseplate/heatsink for extreme environments and are a good replacement for most half-brick converters.