89PR50KLF

BI Technologies / TT Electronics
858-89PR50KLF
89PR50KLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/4" Rect 50K 10% 20-turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
1.200
Expected 7/9/2026
1.200
Expected 8/6/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,11 € 11,10 €
0,946 € 23,65 €
0,869 € 86,90 €
0,831 € 249,30 €
0,805 € 402,50 €
0,739 € 739,00 €
0,723 € 1.807,50 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
Model 89
PC Pin
Multiturn
20 Turn
50 kOhms
Side Crossed Slot
750 mW (3/4 W)
200 VDC
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 125 C
Bulk
Brand: BI Technologies / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 1,417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9029100090
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99