89PR10KLF

BI Technologies / TT Electronics
858-89PR10KLF
89PR10KLF

Mfr.:

Description:
Trimmer Resistors - Through Hole 3/4" Rect 10K 10% 20-turn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.669
Expected 7/9/2026
4.300
Expected 10/21/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,17 € 11,70 €
1,03 € 25,75 €
0,877 € 87,70 €
0,832 € 249,60 €
0,796 € 398,00 €
0,76 € 760,00 €
0,752 € 1.880,00 €
0,703 € 3.515,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,57 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
Model 89
PC Pin
Multiturn
20 Turn
10 kOhms
Side Crossed Slot
750 mW (3/4 W)
200 VDC
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 125 C
Bulk
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.